Amphenol ZZL-RO-1016-24S-H22 technical specifications.
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZL-RO-1016-24S-H22 to view detailed technical specifications.
No datasheet is available for this part.