Amphenol ZZL-RO-1724-30P-H111 technical specifications.
| Mount | Flanges |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZL-RO-1724-30P-H111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.