Amphenol ZZW-3012-1407PN technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Positions | 7 |
| Series | Pyle 26500 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZW-3012-1407PN to view detailed technical specifications.
No datasheet is available for this part.