The ZZW-A-1516-10P08D is a 10-pin circular connector with crimp termination, suitable for use in applications where temperatures range from -55°C to 200°C. It features a straight body orientation and a jam nut mounting style. The connector has a circular type and a PIN contact gender, with 10 number of contacts and 10 number of terminals. It is designed for use in general applications.
Amphenol ZZW-A-1516-10P08D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1516-10P08D to view detailed technical specifications.
No datasheet is available for this part.