The ZZW-A-1524-61S07D is a 61-contact circular connector with SKT and RCP genders. It features crimp termination and a straight body orientation. The connector is designed for use in environments with operating temperatures ranging from -55°C to 200°C. It is mounted using a jam nut and has a single port.
Amphenol ZZW-A-1524-61S07D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1524-61S07D to view detailed technical specifications.
No datasheet is available for this part.