The ZZW-A-1716-10S08D is a circular connector with 10 SKT contacts, crimp termination, and a straight body orientation. It is designed for flange mounting and features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Amphenol ZZW-A-1716-10S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1716-10S08D to view detailed technical specifications.
No datasheet is available for this part.