The ZZW-A-1718-8S08D connector is a circular connector with 8 contacts, featuring a crimp termination method and a straight body orientation. It is designed for flange mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector has a single port and is manufactured by Amphenol.
Amphenol ZZW-A-1718-8S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1718-8S08D to view detailed technical specifications.
No datasheet is available for this part.