The ZZW-A-1722-55P06D is a circular connector with 55 contacts, featuring a crimp termination method and straight body orientation. It is designed for flange mounting and has a temperature range of -55°C to 200°C. The connector has a single port and is manufactured by Amphenol.
Amphenol ZZW-A-1722-55P06D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-A-1722-55P06D to view detailed technical specifications.
No datasheet is available for this part.