Amphenol ZZW-AC-1708-3SD10 technical specifications.
| Mount | Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-AC-1708-3SD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.