The ZZW-AC-1716-10P09D is a 10-pin circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 200 degrees Celsius. The connector is suitable for use in environments with temperatures as low as -55 degrees Celsius.
Amphenol ZZW-AC-1716-10P09D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-AC-1716-10P09D to view detailed technical specifications.
No datasheet is available for this part.