The ZZW-AC-1724-61P09D is a circular connector with 61 contacts, featuring a straight body orientation and crimp termination method. It has a flange mount design and is rated for operation between -55°C and 200°C. The connector has a single port and is designed for use with PIN contacts.
Amphenol ZZW-AC-1724-61P09D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-AC-1724-61P09D to view detailed technical specifications.
No datasheet is available for this part.