Amphenol ZZW-AO-1022-27S10 technical specifications.
| Mount | Cable |
| Number of Contacts | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-AO-1022-27S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.