Amphenol ZZW-M-1022-27PD technical specifications.
| Mount | Cable |
| Number of Contacts | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZW-M-1022-27PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.