Amphenol ZZW-MC-1014-04SD technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | ZZW |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol ZZW-MC-1014-04SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.