Amphenol ZZW-MC-1510-2PD7 technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-MC-1510-2PD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.