Amphenol ZZW-MC-1518-31SD-E technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-MC-1518-31SD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.