Amphenol ZZW-MD-1014-12S6 technical specifications.
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-MD-1014-12S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.