Amphenol ZZW-MO-1522-19S10 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZW-MO-1522-19S10 to view detailed technical specifications.
No datasheet is available for this part.