Amphenol's ZZW-R-1524-61S08D is a circular connector with 61 SKT contacts, crimp termination, and a straight body orientation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector is designed for use with a jam nut mounting method and has a single port. It is suitable for use in a variety of applications where a high-density circular connector is required.
Amphenol ZZW-R-1524-61S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-R-1524-61S08D to view detailed technical specifications.
No datasheet is available for this part.