The ZZW-RC-1716-10S09D is a circular connector with 10 SKT contacts and 10 RCP contacts. It features a straight body orientation and is designed for crimp termination. The connector is suitable for use in temperatures ranging from -65°C to 200°C and is mounted via a flange. It is a general-purpose connector with a single port.
Amphenol ZZW-RC-1716-10S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-RC-1716-10S09D to view detailed technical specifications.
No datasheet is available for this part.