The ZZW-RC-1724-61P08D is a circular connector with 61 contacts, a straight body orientation, and a crimp termination method. It is designed for flange mounting and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector features a pin contact gender and one port.
Amphenol ZZW-RC-1724-61P08D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZW-RC-1724-61P08D to view detailed technical specifications.
No datasheet is available for this part.