Amphenol ZZW-RO-1024-30S technical specifications.
| Mount | Cable |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-RO-1024-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.