Amphenol ZZW-RO-1722-55S8-H39 technical specifications.
| Mount | Flanges |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-RO-1722-55S8-H39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.