This circular connector features a 3-contact SKT design with crimp termination and a straight body orientation. It is rated for operation between -55°C and 200°C. The connector is suitable for cable mounting and has a single port.
Amphenol ZZY-A-1008-03S07D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-A-1008-03S07D to view detailed technical specifications.
No datasheet is available for this part.