The ZZY-A-1016-10S09D connector features a circular type with 10 contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Amphenol ZZY-A-1016-10S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-A-1016-10S09D to view detailed technical specifications.
No datasheet is available for this part.