The ZZY-A-1724-61S09D is a 61-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 200°C. It has a single port and is designed for use with a SKT contact gender.
Amphenol ZZY-A-1724-61S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-A-1724-61S09D to view detailed technical specifications.
No datasheet is available for this part.