The ZZY-AC-1016-10S08D is a 10-contact circular connector with crimp termination and straight body orientation. It has a temperature range of -55°C to 200°C and is suitable for cable mounting applications. The connector features a plug gender and a socket gender, with a single port and 10 terminals.
Amphenol ZZY-AC-1016-10S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1016-10S08D to view detailed technical specifications.
No datasheet is available for this part.