This circular connector features 8 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and operates between -55°C and 200°C. The connector has a single port and is suitable for general use.
Amphenol ZZY-AC-1018-8S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1018-8S08D to view detailed technical specifications.
No datasheet is available for this part.