The ZZY-AC-1024-61S06D is a 61-contact circular connector with a crimp termination method and straight body orientation. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector is designed for cable mount applications and features a single port. It is manufactured by Amphenol.
Amphenol ZZY-AC-1024-61S06D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1024-61S06D to view detailed technical specifications.
No datasheet is available for this part.