Amphenol ZZY-AC-1514-07PD-H52 technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZY-AC-1514-07PD-H52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.