The ZZY-AC-1716-10-S09T-AXX is a 10-contact circular connector with a flange mount design. It features a SKT contact gender and a RCP gender, with a termination method of crimp. The connector has a straight body orientation and is designed for general use. It operates over a temperature range of -65°C to 200°C.
Amphenol ZZY-AC-1716-10-S09T-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1716-10-S09T-AXX to view detailed technical specifications.
No datasheet is available for this part.