The ZZY-AC-1716-10S08D is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 200°C. The connector has a minimum operating temperature of -55°C and is manufactured by Amphenol.
Amphenol ZZY-AC-1716-10S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1716-10S08D to view detailed technical specifications.
No datasheet is available for this part.