This 31-contact circular connector features a flange mount design and crimp termination method. It has a straight body orientation and a single port. The operating temperature range is from -65°C to 200°C.
Amphenol ZZY-AC-1718-31-P08T-AXX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1718-31-P08T-AXX to view detailed technical specifications.
No datasheet is available for this part.