The ZZY-AC-1718-8S08D is an 8-contact circular connector with a flange mount, suitable for crimp termination. It features a straight body orientation and a receptacle gender. Operating temperatures range from -55 degrees Celsius to 200 degrees Celsius. The connector has 8 terminals and is designed for use with a single port.
Amphenol ZZY-AC-1718-8S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1718-8S08D to view detailed technical specifications.
No datasheet is available for this part.