The ZZY-AC-1722-55P06D is a circular connector with 55 contacts, suitable for crimp termination and flange mounting. It has a straight body orientation and a single port. The operating temperature range is from -55°C to 200°C. This connector is designed for general use.
Amphenol ZZY-AC-1722-55P06D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AC-1722-55P06D to view detailed technical specifications.
No datasheet is available for this part.