The ZZY-AD-1722-12-P08T-AXX is a 12-contact circular connector with a flange mount design. It features a straight body orientation and a crimp termination method. The connector operates between -65°C and 200°C. It has 12 terminals and a single port, with a pin contact gender and a receptacle contact gender.
Amphenol ZZY-AD-1722-12-P08T-AXX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AD-1722-12-P08T-AXX to view detailed technical specifications.
No datasheet is available for this part.