Amphenol ZZY-AO-12E14-4P6-H183 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZY-AO-12E14-4P6-H183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.