Amphenol ZZY-AO-1722-55S-H23 technical specifications.
| Mount | Flanges |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-AO-1722-55S-H23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.