The ZZY-M-1024-61S08D is a 61-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector operates reliably between -55°C and 200°C. It is manufactured by Amphenol.
Amphenol ZZY-M-1024-61S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ZZY-M-1024-61S08D to view detailed technical specifications.
No datasheet is available for this part.