This Amphenol ZZY-M-1716-10S09D connector features a circular design with 10 SKT contacts, crimp termination, and a straight body orientation. It is suitable for flange mounting and operates within a temperature range of -55°C to 200°C.
Amphenol ZZY-M-1716-10S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ZZY-M-1716-10S09D to view detailed technical specifications.
No datasheet is available for this part.