This circular connector features 8 SKT contacts with crimp termination, a straight body orientation, and a flange mount design. It operates between -55°C and 200°C and is suitable for general applications.
Amphenol ZZY-M-1718-8S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ZZY-M-1718-8S08D to view detailed technical specifications.
No datasheet is available for this part.