This 3-contact circular connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 200°C. The connector has a minimum operating temperature of -55°C and is suitable for use in a variety of environments.
Amphenol ZZY-MC-1008-03S07D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ZZY-MC-1008-03S07D to view detailed technical specifications.
No datasheet is available for this part.