Amphenol ZZY-MO-1012-3P-H93 technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZY-MO-1012-3P-H93 to view detailed technical specifications.
No datasheet is available for this part.