The ZZY-R-1724-61S08D is a circular connector with 61 SKT contacts and 61 terminals. It features a straight body orientation and is terminated through crimping. The connector is designed for flange mounting and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Amphenol ZZY-R-1724-61S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-R-1724-61S08D to view detailed technical specifications.
No datasheet is available for this part.