Amphenol ZZY-RC-1012-12PD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 34.92mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZY-RC-1012-12PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.