The ZZY-RC-1722-55S06D is a circular connector with 55 contacts, terminated by crimping, and a straight body orientation. It has a flange mount and operates between -65°C and 200°C. The connector features a single port and a SKT contact gender.
Amphenol ZZY-RC-1722-55S06D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-RC-1722-55S06D to view detailed technical specifications.
No datasheet is available for this part.