Amphenol ZZY-RC-17E10-5PD7 technical specifications.
| Mount | Flanges |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol ZZY-RC-17E10-5PD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.