Amphenol ZZY-RO-1018-14P technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-RO-1018-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.