Conn MIL-C-26500 Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Amphenol ZZY-RO-1228-42P8 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZY-RO-1228-42P8 to view detailed technical specifications.
No datasheet is available for this part.