Ampire AM-320240N1TMQW-00H-F technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 6.6mm |
| Diagonal Size | 5.7inch |
| Height | 98.43mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 50ms |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ampire AM-320240N1TMQW-00H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
